845-028-544-802

Heilind Number:EDA845-028-544-802
Manufacturer:EDAC
Manufacturer Number:845-028-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-802

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Featuring a sleek design in striking green, it boasts a dual-row configuration with 28 positions for seamless interconnection. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. The copper alloy contact material guarantees reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications. Choose straight mount orientation for easy installation and enjoy enhanced performance in your electronics projects.