845-028-555-201

Heilind Number:EDA845-028-555-201
Manufacturer:EDAC
Manufacturer Number:845-028-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-201

Detailed Description

Enhance your electronic connections with our Double-Row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a .1-inch pitch, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, offers durable protection while the copper alloy contacts guarantee efficient signal transmission. With a straight mount orientation and a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this high-quality connector for optimal performance.