845-028-555-207

Heilind Number:EDA845-028-555-207
Manufacturer:EDAC
Manufacturer Number:845-028-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 28 positions each, this connector offers ample space for versatile PCB setups. The copper alloy contacts ensure reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.