845-028-555-212

Heilind Number:EDA845-028-555-212
Manufacturer:EDAC
Manufacturer Number:845-028-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-212

Detailed Description

Enhance your circuit connections with this high-performing Board To Board PCB Connector. Designed for optimal efficiency, it features 28 positions with a pitch of .1 inch, ensuring precise and secure communication pathways. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of copper alloy, conductivity is maximized for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Its straight mount orientation and dual-row configuration provide versatility and ease of installation. Elevate your connectivity solutions with this superior quality component.