845-028-555-502

Heilind Number:EDA845-028-555-502
Manufacturer:EDAC
Manufacturer Number:845-028-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, it features two rows with a total of 28 positions, ensuring seamless data transmission. The connector boasts a 3A amperage and is crafted with UL 94V-0 Diallyl Phthalate housing for robust protection. With Copper Alloy contacts, it guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential connector.