845-028-555-503

Heilind Number:EDA845-028-555-503
Manufacturer:EDAC
Manufacturer Number:845-028-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-503

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, featuring 28 positions across 2 rows for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronics with this essential component.