845-028-555-504

Heilind Number:EDA845-028-555-504
Manufacturer:EDAC
Manufacturer Number:845-028-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-504

Detailed Description

Enhance your electronic connections with our 28-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation offers easy installation. With a low amperage of 3 A and a pitch of .1 inches, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Upgrade your PCB connections today with this high-quality component.