845-028-555-507

Heilind Number:EDA845-028-555-507
Manufacturer:EDAC
Manufacturer Number:845-028-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-507

Detailed Description

Enhance connectivity within your electronic devices with this 28-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The 2-row design with a .1-inch pitch and .2-inch row spacing allows for efficient PCB connections. With a straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.