845-028-555-512

Heilind Number:EDA845-028-555-512
Manufacturer:EDAC
Manufacturer Number:845-028-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 28 positions and dual rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Crafted with copper alloy contacts, it provides optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for seamless and reliable board-to-board connections in your PCB designs.