845-028-555-803

Heilind Number:EDA845-028-555-803
Manufacturer:EDAC
Manufacturer Number:845-028-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With two rows and 28 positions, it offers ample connectivity options, while a .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.