845-028-555-804

Heilind Number:EDA845-028-555-804
Manufacturer:EDAC
Manufacturer Number:845-028-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-804

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 28 positions arranged in two rows, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your connectivity needs.