845-028-555-807

Heilind Number:EDA845-028-555-807
Manufacturer:EDAC
Manufacturer Number:845-028-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-807

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and a total of 28 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts offer excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for secure and precise mating. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.