845-028-555-812

Heilind Number:EDA845-028-555-812
Manufacturer:EDAC
Manufacturer Number:845-028-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-555-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, meticulously designed for seamless integration. Featuring 28 positions with a pitch of .1 inches, this connector ensures precise alignment and reliable data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and optimum performance even in harsh industrial environments. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C ensures stability under varying conditions. Elevate your electronic projects with this essential component, a must-have in your connector arsenal.