845-028-556-202

Heilind Number:EDA845-028-556-202
Manufacturer:EDAC
Manufacturer Number:845-028-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-202

Detailed Description

Enhance your PCB connectivity with this dual-row, 28-position card edge connector. Designed for seamless board-to-board integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures reliable power transmission, with a low 3 A amperage for efficient performance. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your electronic projects with this high-quality connector.