845-028-556-207

Heilind Number:EDA845-028-556-207
Manufacturer:EDAC
Manufacturer Number:845-028-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-207

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, boasting a reliable amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring two rows of copper alloy contacts, it ensures secure and efficient electronic communication. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity in a compact design. The straight mount orientation and 28 available positions cater to various PCB configurations, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your assembly projects with this essential component, perfect for demanding industrial applications.