845-028-556-212

Heilind Number:EDA845-028-556-212
Manufacturer:EDAC
Manufacturer Number:845-028-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-212

Detailed Description

Enhance your PCB connectivity with our Green Board-To-Board Card Edge Connector. With a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in high-demand environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for up to 28 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.