845-028-556-502

Heilind Number:EDA845-028-556-502
Manufacturer:EDAC
Manufacturer Number:845-028-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-502

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 28 positions across two rows, this connector ensures reliable data and power transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance in various environmental conditions. Each contact is meticulously crafted with Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for efficient and secure connections.