845-028-556-512

Heilind Number:EDA845-028-556-512
Manufacturer:EDAC
Manufacturer Number:845-028-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-512

Detailed Description

Enhance your board-to-board connectivity with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of 28 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.