845-028-556-803

Heilind Number:EDA845-028-556-803
Manufacturer:EDAC
Manufacturer Number:845-028-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-803

Detailed Description

Enhance your PCB connectivity with our durable and reliable Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in harsh environments. With two rows of 28 copper alloy contacts, it offers seamless data transmission with an amperage of 3A. The .1 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity setup with this high-quality component.