845-028-556-804

Heilind Number:EDA845-028-556-804
Manufacturer:EDAC
Manufacturer Number:845-028-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCBs, this connector features 28 positions spread over 2 rows, ensuring optimal signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees longevity and safety in operation. Its copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it suits a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.