845-028-556-807

Heilind Number:EDA845-028-556-807
Manufacturer:EDAC
Manufacturer Number:845-028-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-807

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector, meticulously crafted for seamless data transmission. Featuring 28 positions spread across two rows with a pitch of .1 inches, it ensures efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.