845-028-556-808

Heilind Number:EDA845-028-556-808
Manufacturer:EDAC
Manufacturer Number:845-028-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-808

Detailed Description

Enhance connectivity efficiency with this high-performance board-to-board PCB connector. Designed for seamless integration, its dual-row configuration and 28 positions cater to complex circuitry requirements. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for optimal safety. Copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for streamlined assembly. With a straight mount orientation, installation is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your system with this essential component for enhanced functionality and connectivity.