845-028-556-812

Heilind Number:EDA845-028-556-812
Manufacturer:EDAC
Manufacturer Number:845-028-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-556-812

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, allowing for efficient signal transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component for seamless connectivity and enhanced performance.