845-028-558-101

Heilind Number:EDA845-028-558-101
Manufacturer:EDAC
Manufacturer Number:845-028-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-101

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 28-position layout and right-angle mount orientation offer optimal space utilization. Crafted with precision, the housing boasts UL 94V-0 DAP for enhanced durability, ensuring reliable performance even in demanding environments. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.