845-028-558-103

Heilind Number:EDA845-028-558-103
Manufacturer:EDAC
Manufacturer Number:845-028-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation allows for space-saving installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contact material, it offers reliable conductivity, making it ideal for high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a powerhouse in connectivity solutions. Elevate your PCB designs with this essential component.