845-028-558-104

Heilind Number:EDA845-028-558-104
Manufacturer:EDAC
Manufacturer Number:845-028-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-104

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also durable and flame-resistant. With a right-angle mount orientation, it offers seamless integration onto your PCB. The 28 copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your PCB assembly with this essential component, perfect for applications in the telecommunications, automotive, and industrial sectors.