845-028-558-107

Heilind Number:EDA845-028-558-107
Manufacturer:EDAC
Manufacturer Number:845-028-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-107

Detailed Description

Enhance connectivity in your electronic projects with this 28-position Board-To-Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. With a low pitch of .1 inches and row spacing of .2 inches, it's ideal for compact designs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.