845-028-558-108

Heilind Number:EDA845-028-558-108
Manufacturer:EDAC
Manufacturer Number:845-028-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-108

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. With 28 positions and right angle mount orientation, it facilitates seamless integration on your PCBs. The UL 94V-0 Diallyl Phthalate housing ensures reliable and durable performance, even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.