845-028-558-112

Heilind Number:EDA845-028-558-112
Manufacturer:EDAC
Manufacturer Number:845-028-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-112

Detailed Description

Enhance your circuit connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable and secure connections. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for optimized performance and durability.