845-028-558-201

Heilind Number:EDA845-028-558-201
Manufacturer:EDAC
Manufacturer Number:845-028-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a sleek and visually appealing design. With a contact material made of durable copper alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures long-lasting reliability. This connector boasts two rows and a total of 28 positions, allowing for seamless and efficient data transfer. Its right-angle mount orientation and a pitch of .1 inch make it easy to install and integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for various applications in electronics, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your connectivity solutions with this essential component.