845-028-558-202

Heilind Number:EDA845-028-558-202
Manufacturer:EDAC
Manufacturer Number:845-028-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-202

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic devices. Boasting a vibrant Green hue, it adds a touch of color to your assembly. The connector features two rows with a total of 28 positions, ensuring ample connectivity options for your PCB layout. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this essential component for optimal connectivity and functionality.