845-028-558-207

Heilind Number:EDA845-028-558-207
Manufacturer:EDAC
Manufacturer Number:845-028-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a compact, right-angle mount orientation, perfect for space-saving applications. With two rows of 28 positions each, it offers ample connectivity options. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contacts ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your system with this essential component, delivering efficiency and precision in every connection.