845-028-558-402

Heilind Number:EDA845-028-558-402
Manufacturer:EDAC
Manufacturer Number:845-028-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on optimal conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your setup with this essential component for enhanced connectivity and performance.