845-028-558-404

Heilind Number:EDA845-028-558-404
Manufacturer:EDAC
Manufacturer Number:845-028-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-404

Detailed Description

Upgrade your board-to-board connectivity with this high-performance PCB connector. Designed for seamless integration, this connector features a single row with 28 copper alloy contacts, ensuring reliable data transfer. Its right-angle mount orientation offers versatile installation options, while the green housing with UL 94V-0 Diallyl Phthalate construction guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Elevate your connectivity with this essential component.