845-028-558-407

Heilind Number:EDA845-028-558-407
Manufacturer:EDAC
Manufacturer Number:845-028-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-407

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless interconnection in electronic assemblies. Featuring a vibrant green hue, this connector stands out with its durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in challenging environments. With 28 positions arranged in a single row at a tight pitch of .1 inches, it enables efficient data transmission. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing optimal conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Perfect for demanding electronic projects, this connector is a must-have for professionals seeking quality and performance. Upgrade your connectivity solutions today.