845-028-558-412

Heilind Number:EDA845-028-558-412
Manufacturer:EDAC
Manufacturer Number:845-028-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees optimal conductivity, while the 28 positions and single row design offer seamless integration. With a tight pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. The right-angle mount orientation adds versatility, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, perfect for a variety of applications.