845-028-558-502

Heilind Number:EDA845-028-558-502
Manufacturer:EDAC
Manufacturer Number:845-028-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Its two rows of 28 positions offer ample room for seamless integration, while the right-angle mount orientation ensures convenient installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this green-colored connector and experience efficient and reliable PCB connectivity like never before.