845-028-558-503

Heilind Number:EDA845-028-558-503
Manufacturer:EDAC
Manufacturer Number:845-028-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-503

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a double-row configuration, ensuring efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. Its right-angle mount orientation allows for space-saving installation, while its operating temperature range of -40 to 105°C ensures compatibility with a wide range of applications. Upgrade your connectivity solutions with this essential component.