845-028-558-504

Heilind Number:EDA845-028-558-504
Manufacturer:EDAC
Manufacturer Number:845-028-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a sleek green finish. Engineered for efficiency, it features two rows of 28 copper alloy contacts, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees protection and reliability, even in extreme temperatures ranging from -40 to 105°C. With a compact .1-inch pitch and .2-inch row spacing, it allows for precise and secure mounting in a right-angle orientation. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.