845-028-558-507

Heilind Number:EDA845-028-558-507
Manufacturer:EDAC
Manufacturer Number:845-028-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-507

Detailed Description

Elevate your connectivity with our innovative Green Board To Board PCB Connector. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With two rows and a total of 28 positions, it offers ample room for seamless data transfer. The Copper Alloy contact material guarantees secure and efficient communication, while a pitch of .1 inch and row spacing of .2 inch optimize signal integrity. Perfect for space-saving installations, its Right Angle mount orientation allows for flexible PCB layouts. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industries. Upgrade your connectivity solution with this essential component, a must-have in any professional toolkit.