845-028-558-508

Heilind Number:EDA845-028-558-508
Manufacturer:EDAC
Manufacturer Number:845-028-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-508

Detailed Description

Enhance connectivity in your electronic devices with this advanced Board To Board PCB Connector. Designed for optimal performance, it features two rows of 28 positions each, ensuring secure and efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration onto your PCB. Crafted with high-quality copper alloy contacts, it ensures low resistance and superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Upgrade your electronic assemblies with this essential connector for enhanced functionality and connectivity.