845-028-558-602

Heilind Number:EDA845-028-558-602
Manufacturer:EDAC
Manufacturer Number:845-028-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-602

Detailed Description

Enhance your connectivity with this advanced board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in challenging environments. The 28-position layout, with a single row design and a precise pitch of .1 inches, allows for efficient data transfer between PCBs. Engineered for convenience, the right-angle mount orientation offers flexibility in space-constrained installations. Each contact point is expertly crafted from durable copper alloy, guaranteeing long-lasting conductivity. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential component.