845-028-558-603

Heilind Number:EDA845-028-558-603
Manufacturer:EDAC
Manufacturer Number:845-028-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency, it features 28 positions with a single row layout, ensuring seamless communication between devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its right-angle mount orientation allows for flexible PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for varied applications. Upgrade your system with this essential component for optimal performance.