845-028-558-604

Heilind Number:EDA845-028-558-604
Manufacturer:EDAC
Manufacturer Number:845-028-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 28 positions for seamless data transmission. Crafted with precision, it ensures reliable contact with its Copper Alloy material. The sturdy UL 94V-0 Diallyl Phthalate housing guarantees durability, while the green color adds a touch of vibrancy. With a pitch of .1 in and row spacing of .2 in, it offers efficient space utilization on your PCB. Designed for convenience, the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.