845-028-558-608

Heilind Number:EDA845-028-558-608
Manufacturer:EDAC
Manufacturer Number:845-028-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-608

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, it ensures reliable power transfer. With 28 positions in a single row, this connector offers ample space for your connections. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, its Right Angle mount orientation suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential connector.