845-028-558-612

Heilind Number:EDA845-028-558-612
Manufacturer:EDAC
Manufacturer Number:845-028-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, perfect for streamlined setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, you can count on efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your connectivity needs. Trust in our connector to deliver optimal performance and durability for your PCB projects.