845-028-558-802

Heilind Number:EDA845-028-558-802
Manufacturer:EDAC
Manufacturer Number:845-028-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless interconnection in electronic applications. Featuring a compact and durable construction, this connector boasts 28 positions arranged in 2 rows with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional flame resistance for added safety. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the right-angle mount orientation allows for efficient PCB mating. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.