845-028-558-803

Heilind Number:EDA845-028-558-803
Manufacturer:EDAC
Manufacturer Number:845-028-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable operation even in harsh environments. With two rows of 28 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for space-saving installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB designs with this versatile and efficient connector.