845-028-558-804

Heilind Number:EDA845-028-558-804
Manufacturer:EDAC
Manufacturer Number:845-028-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this two-row connector features 28 positions, allowing for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mounting on your PCB. Its right-angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronics with this essential connector for seamless signal transmission.