845-028-558-808

Heilind Number:EDA845-028-558-808
Manufacturer:EDAC
Manufacturer Number:845-028-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setup, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a dual-row configuration and 28 positions, it offers ample connectivity options for your devices. The right-angle mount orientation ensures easy installation, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Elevate your PCB assembly with this essential component.